


V6PWM12HM3/I | |
|---|---|
DigiKey Part Number | 112-V6PWM12HM3/ITR-ND - Tape & Reel (TR) 112-V6PWM12HM3/ICT-ND - Cut Tape (CT) 112-V6PWM12HM3/IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V6PWM12HM3/I |
Description | DIODE SCHOTTKY 120V 6A SLIMDPAK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 120 V 6A Surface Mount SlimDPAK |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 120 V | |
Current - Average Rectified (Io) | 6A | |
Voltage - Forward (Vf) (Max) @ If | 830 mV @ 6 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 120 V | |
Capacitance @ Vr, F | 530pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SlimDPAK | |
Operating Temperature - Junction | -40°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,71000 | € 0,71 |
| 10 | € 0,44100 | € 4,41 |
| 100 | € 0,40220 | € 40,22 |
| 500 | € 0,29852 | € 149,26 |
| 2 000 | € 0,27955 | € 559,10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 500 | € 0,22947 | € 1 032,62 |
| 13 500 | € 0,22741 | € 3 070,03 |
| Unit Price without VAT: | € 0,71000 |
|---|---|
| Unit Price with VAT: | € 0,85910 |
