
V6N3M103HM3/I | |
|---|---|
DigiKey Part Number | 112-V6N3M103HM3/ITR-ND - Tape & Reel (TR) 112-V6N3M103HM3/ICT-ND - Cut Tape (CT) 112-V6N3M103HM3/IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V6N3M103HM3/I |
Description | DIODE SCHOTTKY 100V 2.5A DFN33A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 2.5A Surface Mount DFN33A |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 80 µA @ 100 V |
Series | Capacitance @ Vr, F 720pF @ 4V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 100 V | Package / Case |
Current - Average Rectified (Io) 2.5A | Supplier Device Package DFN33A |
Voltage - Forward (Vf) (Max) @ If 690 mV @ 6 A | Operating Temperature - Junction -40°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,06000 | € 1,06 |
| 10 | € 0,66600 | € 6,66 |
| 100 | € 0,43690 | € 43,69 |
| 500 | € 0,33868 | € 169,34 |
| 1 000 | € 0,30704 | € 307,04 |
| 2 000 | € 0,28041 | € 560,82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | € 0,24660 | € 1 479,60 |
| 12 000 | € 0,22958 | € 2 754,96 |
| 18 000 | € 0,22092 | € 3 976,56 |
| 30 000 | € 0,21118 | € 6 335,40 |
| Unit Price without VAT: | € 1,06000 |
|---|---|
| Unit Price with VAT: | € 1,28260 |