Diode 120 V 12A Surface Mount TO-277A (SMPC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 120 V 12A Surface Mount TO-277A (SMPC)
TO-277A
eSMP® Package Evolution

V12P12-M3/86A

DigiKey Part Number
V12P12-M3/86AGITR-ND - Tape & Reel (TR)
V12P12-M3/86AGICT-ND - Cut Tape (CT)
V12P12-M3/86AGIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
V12P12-M3/86A
Description
DIODE SCHOTTKY 120V 12A TO277A
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Diode 120 V 12A Surface Mount TO-277A (SMPC)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
800 mV @ 12 A
Mfr
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Series
Current - Reverse Leakage @ Vr
500 µA @ 120 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
Technology
Supplier Device Package
TO-277A (SMPC)
Voltage - DC Reverse (Vr) (Max)
120 V
Operating Temperature - Junction
-40°C ~ 150°C
Current - Average Rectified (Io)
12A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 15 502
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 1,34000€ 1,34
10€ 0,84500€ 8,45
100€ 0,56110€ 56,11
500€ 0,43934€ 219,67
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 500€ 0,38013€ 570,20
3 000€ 0,35031€ 1 050,93
4 500€ 0,33512€ 1 508,04
7 500€ 0,31806€ 2 385,45
10 500€ 0,30795€ 3 233,47
15 000€ 0,29814€ 4 472,10
Manufacturers Standard Package
Unit Price without VAT:€ 1,34000
Unit Price with VAT:€ 1,62140