
US1M-M3/5AT | |
|---|---|
DigiKey Part Number | US1M-M3/5ATGITR-ND - Tape & Reel (TR) US1M-M3/5ATGICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | US1M-M3/5AT |
Description | DIODE STANDARD 1000V 1A DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 10 µA @ 1000 V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package DO-214AC (SMA) |
Voltage - DC Reverse (Vr) (Max) 1000 V | Operating Temperature - Junction -55°C ~ 150°C |
Current - Average Rectified (Io) 1A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.7 V @ 1 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,45000 | € 0,45 |
| 10 | € 0,28100 | € 2,81 |
| 100 | € 0,17800 | € 17,80 |
| 500 | € 0,13350 | € 66,75 |
| 1 000 | € 0,11911 | € 119,11 |
| 2 000 | € 0,10699 | € 213,98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 500 | € 0,08894 | € 667,05 |
| 15 000 | € 0,08159 | € 1 223,85 |
| 22 500 | € 0,07785 | € 1 751,62 |
| 37 500 | € 0,07365 | € 2 761,87 |
| 52 500 | € 0,07116 | € 3 735,90 |
| 75 000 | € 0,06874 | € 5 155,50 |
| Unit Price without VAT: | € 0,45000 |
|---|---|
| Unit Price with VAT: | € 0,54450 |
