DO-214AC, SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

US1DHE3_A/H

DigiKey Part Number
US1DHE3_A/HGITR-ND - Tape & Reel (TR)
US1DHE3_A/HGICT-ND - Cut Tape (CT)
US1DHE3_A/HGIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
US1DHE3_A/H
Description
DIODE STANDARD 200V 1A DO214AC
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Diode 200 V 1A Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1 V @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
50 ns
Current - Reverse Leakage @ Vr
10 µA @ 200 V
Capacitance @ Vr, F
15pF @ 4V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
DO-214AC (SMA)
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 955
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,35000€ 0,35
10€ 0,24000€ 2,40
100€ 0,15960€ 15,96
500€ 0,14038€ 70,19
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 800€ 0,07938€ 142,88
3 600€ 0,07816€ 281,38
Manufacturers Standard Package
Unit Price without VAT:€ 0,35000
Unit Price with VAT:€ 0,42350