Zener Diode 18 V 500 mW Through Hole DO-204AH (DO-35)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TZX18A-TR

DigiKey Part Number
TZX18A-TRGITR-ND - Tape & Reel (TR)
TZX18A-TRGICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
TZX18A-TR
Description
DIODE ZENER 18V 500MW DO204AH
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode 18 V 500 mW Through Hole DO-204AH (DO-35)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Mfr
Operating Temperature
-65°C ~ 175°C
Series
Grade
Automotive
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Qualification
AEC-Q101
Part Status
Active
Mounting Type
Through Hole
Voltage - Zener (Nom) (Vz)
Package / Case
Power - Max
500 mW
Supplier Device Package
DO-204AH (DO-35)
Impedance (Max) (Zzt)
55 Ohms
Base Product Number
Current - Reverse Leakage @ Vr
1 µA @ 13 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 20 525
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€ 0,42000€ 0,42
10€ 0,25700€ 2,57
100€ 0,16220€ 16,22
500€ 0,12132€ 60,66
1 000€ 0,10810€ 108,10
2 000€ 0,09695€ 193,90
5 000€ 0,08487€ 424,35
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000€ 0,07740€ 774,00
20 000€ 0,07111€ 1 422,20
30 000€ 0,06791€ 2 037,30
50 000€ 0,06431€ 3 215,50
70 000€ 0,06218€ 4 352,60
100 000€ 0,06011€ 6 011,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,42000
Unit Price with VAT:€ 0,50820