Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar

TZMC12-GS08 | |
|---|---|
DigiKey Part Number | TZMC12-GS08TR-ND - Tape & Reel (TR) TZMC12-GS08CT-ND - Cut Tape (CT) TZMC12-GS08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TZMC12-GS08 |
Description | DIODE ZENER 12V 500MW SOD80 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 12 V 500 mW ±5% Surface Mount SOD-80 MiniMELF |
Datasheet | Datasheet |
EDA/CAD Models | TZMC12-GS08 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Current - Reverse Leakage @ Vr | 100 nA @ 9.1 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-80 MiniMELF | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,23000 | € 0,23 |
| 10 | € 0,13400 | € 1,34 |
| 100 | € 0,08260 | € 8,26 |
| 1 000 | € 0,07737 | € 77,37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 0,04733 | € 118,32 |
| 62 500 | € 0,04372 | € 2 732,50 |
| 125 000 | € 0,04076 | € 5 095,00 |
| Unit Price without VAT: | € 0,23000 |
|---|---|
| Unit Price with VAT: | € 0,27830 |





