
TLZ12B-GS08 | |
|---|---|
DigiKey Part Number | 112-TLZ12B-GS08TR-ND - Tape & Reel (TR) 112-TLZ12B-GS08CT-ND - Cut Tape (CT) 112-TLZ12B-GS08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLZ12B-GS08 |
Description | DIODE ZENER 12V 500MW SOD80 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 12 V 500 mW Surface Mount SOD-80 MiniMELF |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | - | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 12 Ohms | |
Current - Reverse Leakage @ Vr | 40 nA @ 10.9 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | -65°C ~ 175°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-80 MiniMELF | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,12000 | € 0,12 |
| 10 | € 0,08500 | € 0,85 |
| 100 | € 0,04130 | € 4,13 |
| 500 | € 0,04044 | € 20,22 |
| 1 000 | € 0,03959 | € 39,59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 0,05510 | € 137,75 |
| 5 000 | € 0,04948 | € 247,40 |
| 7 500 | € 0,04661 | € 349,57 |
| 12 500 | € 0,03270 | € 408,75 |
| 250 000 | € 0,03173 | € 7 932,50 |
| Unit Price without VAT: | € 0,12000 |
|---|---|
| Unit Price with VAT: | € 0,14520 |