
SS1H10HE3_B/I | |
|---|---|
DigiKey Part Number | SS1H10HE3_B/IGITR-ND - Tape & Reel (TR) SS1H10HE3_B/IGICT-ND - Cut Tape (CT) SS1H10HE3_B/IGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS1H10HE3_B/I |
Description | DIODE SCHOTTKY 100V 1A DO214AC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 860 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 µA @ 100 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | 175°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,34000 | € 0,34 |
| 10 | € 0,25700 | € 2,57 |
| 100 | € 0,19140 | € 19,14 |
| 500 | € 0,14426 | € 72,13 |
| 1 000 | € 0,12334 | € 123,34 |
| 2 000 | € 0,11620 | € 232,40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 500 | € 0,08113 | € 608,47 |
| 15 000 | € 0,07903 | € 1 185,45 |
| 22 500 | € 0,07828 | € 1 761,30 |
| 37 500 | € 0,07773 | € 2 914,87 |
| Unit Price without VAT: | € 0,34000 |
|---|---|
| Unit Price with VAT: | € 0,41140 |
