
SMZJ3788B-E3/52 | |
|---|---|
DigiKey Part Number | 112-SMZJ3788B-E3/52TR-ND - Tape & Reel (TR) 112-SMZJ3788B-E3/52CT-ND - Cut Tape (CT) 112-SMZJ3788B-E3/52DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMZJ3788B-E3/52 |
Description | DIODE ZENER 9.1V 1.5W DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 9.1 V 1.5 W ±5% Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 4 Ohms |
Mfr | Current - Reverse Leakage @ Vr 50 µA @ 7 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-214AA (SMBJ) |
Power - Max 1.5 W | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,70000 | € 0,70 |
| 10 | € 0,43900 | € 4,39 |
| 100 | € 0,28260 | € 28,26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | € 0,20232 | € 151,74 |
| 1 500 | € 0,18273 | € 274,10 |
| 2 250 | € 0,17274 | € 388,67 |
| 3 750 | € 0,16151 | € 605,66 |
| 5 250 | € 0,15486 | € 813,01 |
| 7 500 | € 0,14839 | € 1 112,92 |
| Unit Price without VAT: | € 0,70000 |
|---|---|
| Unit Price with VAT: | € 0,84700 |