Parametric Equivalent

SMPZ3928B-M3/85A | |
|---|---|
DigiKey Part Number | SMPZ3928B-M3/85A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMPZ3928B-M3/85A |
Description | DIODE ZENER 13V 500MW DO220AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 13 V 500 mW ±5% Surface Mount DO-220AA (SMP) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 7 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 9.9 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-220AA (SMP) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,09108 | € 910,80 |
| 20 000 | € 0,08401 | € 1 680,20 |
| 30 000 | € 0,08041 | € 2 412,30 |
| 50 000 | € 0,07637 | € 3 818,50 |
| 70 000 | € 0,07519 | € 5 263,30 |
| Unit Price without VAT: | € 0,09108 |
|---|---|
| Unit Price with VAT: | € 0,11021 |
