
SML4751-E3/61 | |
|---|---|
DigiKey Part Number | SML4751-E3/61GITR-ND - Tape & Reel (TR) SML4751-E3/61GICT-ND - Cut Tape (CT) SML4751-E3/61GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SML4751-E3/61 |
Description | DIODE ZENER 30V 1W DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 30 V 1 W ±10% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 40 Ohms |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 22.8 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±10% | Supplier Device Package DO-214AC (SMA) |
Power - Max 1 W | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMZ5936B TR13 PBFREE | Central Semiconductor Corp | 2 122 | 1514-CMZ5936BTR13PBFREECT-ND | € 0,86000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,70000 | € 0,70 |
| 10 | € 0,43700 | € 4,37 |
| 100 | € 0,28160 | € 28,16 |
| 500 | € 0,21468 | € 107,34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 800 | € 0,17746 | € 319,43 |
| 3 600 | € 0,16174 | € 582,26 |
| 5 400 | € 0,15374 | € 830,20 |
| 9 000 | € 0,14474 | € 1 302,66 |
| 12 600 | € 0,13941 | € 1 756,57 |
| 18 000 | € 0,13423 | € 2 416,14 |
| Unit Price without VAT: | € 0,70000 |
|---|---|
| Unit Price with VAT: | € 0,84700 |