
SML4748A-E3/61 | |
|---|---|
DigiKey Part Number | SML4748A-E3/61GITR-ND - Tape & Reel (TR) SML4748A-E3/61GICT-ND - Cut Tape (CT) SML4748A-E3/61GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SML4748A-E3/61 |
Description | DIODE ZENER 22V 1W DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 22 V 1 W ±5% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 23 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 16.7 V | |
Operating Temperature | 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,48000 | € 0,48 |
| 10 | € 0,33300 | € 3,33 |
| 100 | € 0,22720 | € 22,72 |
| 500 | € 0,17814 | € 89,07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 800 | € 0,13769 | € 247,84 |
| 3 600 | € 0,13504 | € 486,14 |
| 5 400 | € 0,13494 | € 728,68 |
| 9 000 | € 0,12525 | € 1 127,25 |
| 12 600 | € 0,11833 | € 1 490,96 |
| Unit Price without VAT: | € 0,48000 |
|---|---|
| Unit Price with VAT: | € 0,58080 |