
SML4747AHE3_A/H | |
|---|---|
DigiKey Part Number | 112-SML4747AHE3_A/HTR-ND - Tape & Reel (TR) 112-SML4747AHE3_A/HCT-ND - Cut Tape (CT) 112-SML4747AHE3_A/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SML4747AHE3_A/H |
Description | DIODE ZENER 20V 1W DO214AC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 20 V 1 W ±5% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 22 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 15.2 V | |
Operating Temperature | 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,49000 | € 0,49 |
| 10 | € 0,36900 | € 3,69 |
| 100 | € 0,25220 | € 25,22 |
| 500 | € 0,19778 | € 98,89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 800 | € 0,16669 | € 300,04 |
| 3 600 | € 0,13495 | € 485,82 |
| Unit Price without VAT: | € 0,49000 |
|---|---|
| Unit Price with VAT: | € 0,59290 |