


SMF18A-M3-08 | |
|---|---|
DigiKey Part Number | SMF18A-M3-08GITR-ND - Tape & Reel (TR) SMF18A-M3-08GICT-ND - Cut Tape (CT) SMF18A-M3-08GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMF18A-M3-08 |
Description | TVS DIODE 18VWM 29.2VC DO219AB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 29.2V Clamp 6.8A Ipp Tvs Diode Surface Mount DO-219AB (SMF) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 6.8A |
Mfr | Power - Peak Pulse 200W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Capacitance @ Frequency 320pF @ 1MHz |
Type Zener | Operating Temperature -65°C ~ 175°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 18V | Package / Case DO-219AB |
Voltage - Breakdown (Min) 20V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 29.2V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PTVS64VS1UTR,115 | Nexperia USA Inc. | 204 | 1727-PTVS64VS1UTR,115CT-ND | € 0,51000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,52000 | € 0,52 |
| 10 | € 0,32200 | € 3,22 |
| 100 | € 0,20520 | € 20,52 |
| 500 | € 0,15464 | € 77,32 |
| 1 000 | € 0,13833 | € 138,33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,11759 | € 352,77 |
| 6 000 | € 0,10713 | € 642,78 |
| 9 000 | € 0,10180 | € 916,20 |
| 15 000 | € 0,09581 | € 1 437,15 |
| 21 000 | € 0,09227 | € 1 937,67 |
| 30 000 | € 0,08882 | € 2 664,60 |
| Unit Price without VAT: | € 0,52000 |
|---|---|
| Unit Price with VAT: | € 0,62920 |









