


SMCJ48CA-E3/9AT | |
|---|---|
DigiKey Part Number | 112-SMCJ48CA-E3/9ATTR-ND - Tape & Reel (TR) 112-SMCJ48CA-E3/9ATCT-ND - Cut Tape (CT) 112-SMCJ48CA-E3/9ATDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ48CA-E3/9AT |
Description | TVS DIODE 48VWM 77.4VC DO214AB |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 77.4V Clamp 19.4A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 19.4A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AB, SMC |
Voltage - Reverse Standoff (Typ) 48V | Supplier Device Package |
Voltage - Breakdown (Min) 53.3V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 77.4V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMCJ48CA | Taiwan Semiconductor Corporation | 892 | SMCJ48CAFSCT-ND | € 0,89000 | Direct |
| SMCJ48CA-13-F | Diodes Incorporated | 2 285 | SMCJ48CA-FDICT-ND | € 0,82000 | Direct |
| 1.5SMCJ48CA | Diotec Semiconductor | 2 272 | 4878-1.5SMCJ48CACT-ND | € 0,65000 | Similar |
| 5.0SMDJ48CA | Littelfuse Inc. | 1 237 | F6810CT-ND | € 2,10000 | Similar |
| SM15T68A | STMicroelectronics | 7 107 | 497-7874-1-ND | € 1,43000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,93000 | € 0,93 |
| 10 | € 0,57600 | € 5,76 |
| 100 | € 0,37600 | € 37,60 |
| 500 | € 0,28984 | € 144,92 |
| 1 000 | € 0,26208 | € 262,08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | € 0,22258 | € 779,03 |
| 7 000 | € 0,20549 | € 1 438,43 |
| 10 500 | € 0,19679 | € 2 066,30 |
| 17 500 | € 0,18700 | € 3 272,50 |
| 24 500 | € 0,18121 | € 4 439,65 |
| 35 000 | € 0,17558 | € 6 145,30 |
| Unit Price without VAT: | € 0,93000 |
|---|---|
| Unit Price with VAT: | € 1,12530 |