


SMCJ188CA-E3/57T | |
|---|---|
DigiKey Part Number | SMCJ188CA-E3/57TGITR-ND - Tape & Reel (TR) SMCJ188CA-E3/57TGICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SMCJ188CA-E3/57T |
Description | TVS DIODE 188VWM 328VC DO214AB |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 328V Clamp 4.6A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
EDA/CAD Models | SMCJ188CA-E3/57T Models |
Category | Current - Peak Pulse (10/1000µs) 4.6A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AB, SMC |
Voltage - Reverse Standoff (Typ) 188V | Supplier Device Package |
Voltage - Breakdown (Min) 209V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 328V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SM15T220CA | STMicroelectronics | 2 250 | 497-7866-1-ND | € 1,40000 | Direct |
| SMCJ188CA-TR | STMicroelectronics | 642 | 497-16192-1-ND | € 1,09000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,95000 | € 0,95 |
| 10 | € 0,59300 | € 5,93 |
| 100 | € 0,38760 | € 38,76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 850 | € 0,27686 | € 235,33 |
| 1 700 | € 0,25188 | € 428,20 |
| 2 550 | € 0,23915 | € 609,83 |
| 4 250 | € 0,22484 | € 955,57 |
| 5 950 | € 0,21636 | € 1 287,34 |
| 8 500 | € 0,20812 | € 1 769,02 |
| Unit Price without VAT: | € 0,95000 |
|---|---|
| Unit Price with VAT: | € 1,14950 |


