
SMBZ5942B-E3/5B | |
|---|---|
DigiKey Part Number | 112-SMBZ5942B-E3/5BTR-ND - Tape & Reel (TR) 112-SMBZ5942B-E3/5BCT-ND - Cut Tape (CT) 112-SMBZ5942B-E3/5BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBZ5942B-E3/5B |
Description | DIODE ZENER 51V 3W DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 51 V 3 W ±5% Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 1 µA @ 38.8 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 200 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-214AA (SMBJ) |
Power - Max 3 W | Base Product Number |
Impedance (Max) (Zzt) 70 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1SMB5942BT3G | onsemi | 10 731 | 1SMB5942BT3GOSCT-ND | € 0,46000 | Direct |
| SZ1SMB5942BT3G | onsemi | 890 | 488-SZ1SMB5942BT3GCT-ND | € 0,97000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,66000 | € 0,66 |
| 10 | € 0,41000 | € 4,10 |
| 100 | € 0,26380 | € 26,38 |
| 500 | € 0,20064 | € 100,32 |
| 1 000 | € 0,18027 | € 180,27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 200 | € 0,14609 | € 467,49 |
| 6 400 | € 0,13373 | € 855,87 |
| 9 600 | € 0,12743 | € 1 223,33 |
| 16 000 | € 0,12035 | € 1 925,60 |
| 22 400 | € 0,11616 | € 2 601,98 |
| 32 000 | € 0,11208 | € 3 586,56 |
| Unit Price without VAT: | € 0,66000 |
|---|---|
| Unit Price with VAT: | € 0,79860 |