SMBJ8.5CD-M3/H is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: € 0,17524
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 2 409
Unit Price: € 0,54000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: € 0,11773
Datasheet
14.3V Clamp 42.2A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBJ8.5CD-M3/H

DigiKey Part Number
SMBJ8.5CD-M3/HGITR-ND - Tape & Reel (TR)
SMBJ8.5CD-M3/HGICT-ND - Cut Tape (CT)
SMBJ8.5CD-M3/HGIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMBJ8.5CD-M3/H
Description
TVS DIODE 8.5VWM 14.3V DO214AA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
14.3V Clamp 42.2A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
42.2A
Mfr
Power - Peak Pulse
600W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
General Purpose
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Type
Zener
Mounting Type
Surface Mount
Bidirectional Channels
1
Package / Case
DO-214AA, SMB
Voltage - Reverse Standoff (Typ)
8.5V
Supplier Device Package
Voltage - Breakdown (Min)
9.57V
Base Product Number
Voltage - Clamping (Max) @ Ipp
14.3V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMBJ8.5CA-M3/52Vishay General Semiconductor - Diodes Division0SMBJ8.5CA-M3/52-ND€ 0,17524Direct
SMBJ8.5CA-E3/52Vishay General Semiconductor - Diodes Division2 409SMBJ8.5CA-E3/52GICT-ND€ 0,54000Similar
P6SMB10CATaiwan Semiconductor Corporation01801-P6SMB10CATR-ND€ 0,11773Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,67000€ 0,67
10€ 0,41600€ 4,16
100€ 0,26750€ 26,75
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
750€ 0,19109€ 143,32
1 500€ 0,17245€ 258,68
2 250€ 0,16293€ 366,59
3 750€ 0,15224€ 570,90
5 250€ 0,14590€ 765,98
7 500€ 0,13975€ 1 048,12
Manufacturers Standard Package
Unit Price without VAT:€ 0,67000
Unit Price with VAT:€ 0,81070