
SMBJ70A-E3/52 | |
|---|---|
DigiKey Part Number | SMBJ70A-E3/52GITR-ND - Tape & Reel (TR) SMBJ70A-E3/52GICT-ND - Cut Tape (CT) SMBJ70A-E3/52GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ70A-E3/52 |
Description | TVS DIODE 70VWM 113VC DO214AA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 113V Clamp 5.3A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 70V | |
Voltage - Breakdown (Min) | 77.8V | |
Voltage - Clamping (Max) @ Ipp | 113V | |
Current - Peak Pulse (10/1000µs) | 5.3A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,16000 | € 0,16 |
| 10 | € 0,12700 | € 1,27 |
| 100 | € 0,08520 | € 8,52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | € 0,06960 | € 52,20 |
| Unit Price without VAT: | € 0,16000 |
|---|---|
| Unit Price with VAT: | € 0,19360 |