
SMBJ7.0A-M3/52 | |
|---|---|
DigiKey Part Number | 112-SMBJ7.0A-M3/52TR-ND - Tape & Reel (TR) 112-SMBJ7.0A-M3/52CT-ND - Cut Tape (CT) 112-SMBJ7.0A-M3/52DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ7.0A-M3/52 |
Description | TVS DIODE 7VWM 12VC DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12V Clamp 50A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 50A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-214AA, SMB |
Voltage - Reverse Standoff (Typ) 7V | Supplier Device Package |
Voltage - Breakdown (Min) 7.78V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 12V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,69000 | € 0,69 |
| 10 | € 0,42700 | € 4,27 |
| 100 | € 0,27480 | € 27,48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | € 0,19649 | € 147,37 |
| 1 500 | € 0,17741 | € 266,12 |
| 2 250 | € 0,16767 | € 377,26 |
| 3 750 | € 0,15673 | € 587,74 |
| 5 250 | € 0,15024 | € 788,76 |
| 7 500 | € 0,14394 | € 1 079,55 |
| Unit Price without VAT: | € 0,69000 |
|---|---|
| Unit Price with VAT: | € 0,83490 |