
SMB8J33CA-M3/5B | |
|---|---|
DigiKey Part Number | SMB8J33CA-M3/5B-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMB8J33CA-M3/5B |
Description | TVS DIODE 33VWM 53.3VC DO214AA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 53.3V Clamp 15A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
EDA/CAD Models | SMB8J33CA-M3/5B Models |
Category | Current - Peak Pulse (10/1000µs) 15A |
Mfr | Power - Peak Pulse 800W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AA, SMB |
Voltage - Reverse Standoff (Typ) 33V | Supplier Device Package |
Voltage - Breakdown (Min) 36.7V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 53.3V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMB8J33CA-E3/52 | Vishay General Semiconductor - Diodes Division | 0 | SMB8J33CA-E3/52-ND | € 0,18605 | Direct |
| SMB8J33CAHE3/52 | Vishay General Semiconductor - Diodes Division | 0 | SMB8J33CAHE3/52-ND | € 0,00000 | Direct |
| 1KSMB39CA | Taiwan Semiconductor Corporation | 0 | 1801-1KSMB39CACT-ND | € 0,83000 | Similar |
| ATV06B330JB-HF | Comchip Technology | 0 | ATV06B330JB-HF-ND | € 0,17125 | Similar |
| P6SMB39CA | Taiwan Semiconductor Corporation | 5 755 | 1801-P6SMB39CACT-ND | € 0,60000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 400 | € 0,18690 | € 1 196,16 |
| Unit Price without VAT: | € 0,18690 |
|---|---|
| Unit Price with VAT: | € 0,22615 |






