
SMAJ7.0CA-E3/61 | |
|---|---|
DigiKey Part Number | SMAJ7.0CA-E3/61GITR-ND - Tape & Reel (TR) SMAJ7.0CA-E3/61GICT-ND - Cut Tape (CT) SMAJ7.0CA-E3/61GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ7.0CA-E3/61 |
Description | TVS DIODE 7VWM 12VC DO214AC |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 12V Clamp 33.3A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 33.3A |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AC, SMA |
Voltage - Reverse Standoff (Typ) 7V | Supplier Device Package |
Voltage - Breakdown (Min) 7.78V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 12V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,48000 | € 0,48 |
| 10 | € 0,29800 | € 2,98 |
| 100 | € 0,18920 | € 18,92 |
| 500 | € 0,14222 | € 71,11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 800 | € 0,11606 | € 208,91 |
| 3 600 | € 0,10499 | € 377,96 |
| 5 400 | € 0,09935 | € 536,49 |
| 9 000 | € 0,09301 | € 837,09 |
| 12 600 | € 0,08925 | € 1 124,55 |
| 18 000 | € 0,08560 | € 1 540,80 |
| Unit Price without VAT: | € 0,48000 |
|---|---|
| Unit Price with VAT: | € 0,58080 |