SMAJ6.5CAHE3/61 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 7 213
Unit Price: € 0,41000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 5 816
Unit Price: € 0,23000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: € 0,10988
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: € 0,11646
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: € 0,12648
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: € 0,22000
Datasheet

Direct


Bourns Inc.
In Stock: 9 610
Unit Price: € 0,46000
Datasheet

Direct


Diodes Incorporated
In Stock: 25 792
Unit Price: € 0,28000
Datasheet

Direct


MCC (Micro Commercial Components)
In Stock: 14 902
Unit Price: € 0,19000
Datasheet

Direct


Comchip Technology
In Stock: 0
Unit Price: € 0,09028
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: € 0,22806
Datasheet

Similar


STMicroelectronics
In Stock: 5 261
Unit Price: € 0,33000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: € 0,13770
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: € 0,13770
Datasheet
Image for SMAJ6.5CAHE3/61 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMAJ6.5CAHE3/61

DigiKey Part Number
SMAJ6.5CAHE3/61-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMAJ6.5CAHE3/61
Description
TVS DIODE 6.5VWM 11.2V DO214AC
Customer Reference
Detailed Description
11.2V Clamp 35.7A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
6.5V
Voltage - Breakdown (Min)
7.22V
Voltage - Clamping (Max) @ Ipp
11.2V
Current - Peak Pulse (10/1000µs)
35.7A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types