58.1V Clamp 6.9A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMAJ36A-M3/61

DigiKey Part Number
112-SMAJ36A-M3/61TR-ND - Tape & Reel (TR)
112-SMAJ36A-M3/61CT-ND - Cut Tape (CT)
112-SMAJ36A-M3/61DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMAJ36A-M3/61
Description
TVS DIODE 36VWM 58.1VC DO214AC
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
58.1V Clamp 6.9A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
6.9A
Mfr
Power - Peak Pulse
400W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
General Purpose
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Type
Zener
Mounting Type
Surface Mount
Unidirectional Channels
1
Package / Case
DO-214AC, SMA
Voltage - Reverse Standoff (Typ)
36V
Supplier Device Package
Voltage - Breakdown (Min)
40V
Base Product Number
Voltage - Clamping (Max) @ Ipp
58.1V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8 684
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,53000€ 0,53
10€ 0,32200€ 3,22
100€ 0,20560€ 20,56
500€ 0,15498€ 77,49
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 800€ 0,12681€ 228,26
3 600€ 0,11492€ 413,71
5 400€ 0,10885€ 587,79
9 000€ 0,10204€ 918,36
12 600€ 0,09800€ 1 234,80
18 000€ 0,09407€ 1 693,26
Manufacturers Standard Package
Unit Price without VAT:€ 0,53000
Unit Price with VAT:€ 0,64130