
SMA6J7.5A-E3/5A | |
|---|---|
DigiKey Part Number | SMA6J7.5A-E3/5A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMA6J7.5A-E3/5A |
Description | TVS DIODE 7.5VWM 17VC DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 17V Clamp 50.8A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 50.8A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-214AC, SMA |
Voltage - Reverse Standoff (Typ) 7.5V | Supplier Device Package |
Voltage - Breakdown (Min) 8.33V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 17V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMAJ7.5A | Littelfuse Inc. | 0 | SMAJ7.5ALFCT-ND | € 0,42000 | Similar |
| SMAJ7.5A | Bourns Inc. | 7 343 | SMAJ7.5ABCT-ND | € 0,44000 | Similar |
| SMAJ7.5A-13-F | Diodes Incorporated | 11 950 | SMAJ7.5A-FDICT-ND | € 0,38000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 500 | € 0,09642 | € 723,15 |
| 15 000 | € 0,09528 | € 1 429,20 |
| Unit Price without VAT: | € 0,09642 |
|---|---|
| Unit Price with VAT: | € 0,11667 |

