


SM15T68CA-E3/57T | |
|---|---|
DigiKey Part Number | SM15T68CA-E3/57TGITR-ND - Tape & Reel (TR) SM15T68CA-E3/57TGICT-ND - Cut Tape (CT) SM15T68CA-E3/57TGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM15T68CA-E3/57T |
Description | TVS DIODE 58.1VWM 92VC DO214AB |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 92V Clamp 16.3A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 16.3A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AB, SMC |
Voltage - Reverse Standoff (Typ) 58.1V | Supplier Device Package |
Voltage - Breakdown (Min) 64.6V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 92V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,07000 | € 1,07 |
| 10 | € 0,67200 | € 6,72 |
| 100 | € 0,44150 | € 44,15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 850 | € 0,31759 | € 269,95 |
| 1 700 | € 0,28965 | € 492,41 |
| 2 550 | € 0,27540 | € 702,27 |
| 4 250 | € 0,25939 | € 1 102,41 |
| 5 950 | € 0,24991 | € 1 486,96 |
| 8 500 | € 0,24069 | € 2 045,86 |
| Unit Price without VAT: | € 1,07000 |
|---|---|
| Unit Price with VAT: | € 1,29470 |