


SM15T220CA-E3/57T | |
|---|---|
DigiKey Part Number | SM15T220CA-E3/57TGITR-ND - Tape & Reel (TR) SM15T220CA-E3/57TGICT-ND - Cut Tape (CT) SM15T220CA-E3/57TGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM15T220CA-E3/57T |
Description | TVS DIODE 188VWM 328VC DO214AB |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 328V Clamp 4.6A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 4.6A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AB, SMC |
Voltage - Reverse Standoff (Typ) 188V | Supplier Device Package |
Voltage - Breakdown (Min) 209V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 328V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,14000 | € 1,14 |
| 10 | € 0,71600 | € 7,16 |
| 100 | € 0,47230 | € 47,23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 850 | € 0,34096 | € 289,82 |
| 1 700 | € 0,31134 | € 529,28 |
| 2 550 | € 0,29625 | € 755,44 |
| 4 250 | € 0,27928 | € 1 186,94 |
| 5 950 | € 0,26924 | € 1 601,98 |
| 8 500 | € 0,25948 | € 2 205,58 |
| Unit Price without VAT: | € 1,14000 |
|---|---|
| Unit Price with VAT: | € 1,37940 |