


SE8D20J-M3/I | |
|---|---|
DigiKey Part Number | 112-SE8D20J-M3/ITR-ND - Tape & Reel (TR) 112-SE8D20J-M3/ICT-ND - Cut Tape (CT) 112-SE8D20J-M3/IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SE8D20J-M3/I |
Description | DIODE STANDARD 600V 2A SLIMSMAW |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 2A Surface Mount SlimSMAW (DO-221AD) |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 1.2 µs |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 600 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 12pF @ 4V, 1MHz |
Part Status Active | Grade Automotive |
Technology | Qualification AEC-Q101 |
Voltage - DC Reverse (Vr) (Max) 600 V | Mounting Type |
Current - Average Rectified (Io) 2A | Package / Case |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 2 A | Supplier Device Package SlimSMAW (DO-221AD) |
Speed Standard Recovery >500ns, > 200mA (Io) | Operating Temperature - Junction -55°C ~ 175°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SE20AFJ-M3/6A | Vishay General Semiconductor - Diodes Division | 4 707 | SE20AFJ-M3/6AGICT-ND | € 0,58000 | Parametric Equivalent |
| SE20AFJHM3/6A | Vishay General Semiconductor - Diodes Division | 562 | SE20AFJHM3/6AGICT-ND | € 0,62000 | Parametric Equivalent |
| SE8D20J-M3/H | Vishay General Semiconductor - Diodes Division | 13 960 | 112-SE8D20J-M3/HCT-ND | € 0,57000 | Parametric Equivalent |
| SE8D20JHM3/H | Vishay General Semiconductor - Diodes Division | 13 950 | 112-SE8D20JHM3/HCT-ND | € 0,65000 | Parametric Equivalent |
| SE8D20JHM3/I | Vishay General Semiconductor - Diodes Division | 14 000 | 112-SE8D20JHM3/ICT-ND | € 0,13128 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,57000 | € 0,57 |
| 10 | € 0,35400 | € 3,54 |
| 100 | € 0,22600 | € 22,60 |
| 500 | € 0,17094 | € 85,47 |
| 1 000 | € 0,15317 | € 153,17 |
| 2 000 | € 0,13820 | € 276,40 |
| 5 000 | € 0,12199 | € 609,95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 14 000 | € 0,09971 | € 1 395,94 |
| 28 000 | € 0,08796 | € 2 462,88 |
| Unit Price without VAT: | € 0,57000 |
|---|---|
| Unit Price with VAT: | € 0,68970 |