


SE10PDHM3/84A | |
|---|---|
DigiKey Part Number | 112-SE10PDHM3/84ATR-ND - Tape & Reel (TR) 112-SE10PDHM3/84ACT-ND - Cut Tape (CT) 112-SE10PDHM3/84ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SE10PDHM3/84A |
Description | DIODE STANDARD 200V 1A DO220AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 1A Surface Mount DO-220AA (SMP) |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 780 ns |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 200 V |
Series | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q101 |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 200 V | Supplier Device Package DO-220AA (SMP) |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -55°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.05 V @ 1 A | Base Product Number |
Speed Standard Recovery >500ns, > 200mA (Io) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,53000 | € 0,53 |
| 10 | € 0,32400 | € 3,24 |
| 100 | € 0,20620 | € 20,62 |
| 500 | € 0,15546 | € 77,73 |
| 1 000 | € 0,13908 | € 139,08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,11824 | € 354,72 |
| 6 000 | € 0,10774 | € 646,44 |
| 9 000 | € 0,10238 | € 921,42 |
| 15 000 | € 0,09637 | € 1 445,55 |
| 21 000 | € 0,09281 | € 1 949,01 |
| 30 000 | € 0,08934 | € 2 680,20 |
| Unit Price without VAT: | € 0,53000 |
|---|---|
| Unit Price with VAT: | € 0,64130 |