


S5MS-E3/9AT | |
|---|---|
DigiKey Part Number | 112-S5MS-E3/9ATTR-ND - Tape & Reel (TR) 112-S5MS-E3/9ATCT-ND - Cut Tape (CT) 112-S5MS-E3/9ATDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S5MS-E3/9AT |
Description | DIODE STD 1000V 1.6A DO214AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 1.6A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 2.5 µs |
Mfr | Current - Reverse Leakage @ Vr 10 µA @ 1000 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 40pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 1000 V | Supplier Device Package DO-214AB (SMC) |
Current - Average Rectified (Io) 1.6A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 940 mV @ 2.5 A | Base Product Number |
Speed Standard Recovery >500ns, > 200mA (Io) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,68000 | € 0,68 |
| 10 | € 0,42100 | € 4,21 |
| 100 | € 0,27100 | € 27,10 |
| 500 | € 0,20636 | € 103,18 |
| 1 000 | € 0,18550 | € 185,50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | € 0,15581 | € 545,34 |
| 7 000 | € 0,14295 | € 1 000,65 |
| 10 500 | € 0,13640 | € 1 432,20 |
| 17 500 | € 0,12904 | € 2 258,20 |
| 24 500 | € 0,12468 | € 3 054,66 |
| 35 000 | € 0,12044 | € 4 215,40 |
| Unit Price without VAT: | € 0,68000 |
|---|---|
| Unit Price with VAT: | € 0,82280 |


