


S3J-E3/9AT | |
|---|---|
DigiKey Part Number | S3J-E3/9ATGITR-ND - Tape & Reel (TR) S3J-E3/9ATGICT-ND - Cut Tape (CT) S3J-E3/9ATGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S3J-E3/9AT |
Description | DIODE STANDARD 600V 3A DO214AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 3A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 2.5 µs |
Mfr | Current - Reverse Leakage @ Vr 10 µA @ 600 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 60pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 600 V | Supplier Device Package DO-214AB (SMC) |
Current - Average Rectified (Io) 3A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.15 V @ 2.5 A | Base Product Number |
Speed Standard Recovery >500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STTH3R06S | STMicroelectronics | 6 760 | 497-3779-1-ND | € 0,67000 | Direct |
| ES3J | onsemi | 35 501 | ES3JCT-ND | € 0,75000 | Similar |
| S3J | Diotec Semiconductor | 4 754 | 4878-S3JCT-ND | € 0,27000 | Similar |
| STTH3L06S | STMicroelectronics | 5 124 | 497-3764-1-ND | € 0,67000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,65000 | € 0,65 |
| 10 | € 0,40400 | € 4,04 |
| 100 | € 0,25990 | € 25,99 |
| 500 | € 0,19754 | € 98,77 |
| 1 000 | € 0,17741 | € 177,41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | € 0,14877 | € 520,70 |
| 7 000 | € 0,13636 | € 954,52 |
| 10 500 | € 0,13004 | € 1 365,42 |
| 17 500 | € 0,12293 | € 2 151,28 |
| 24 500 | € 0,11873 | € 2 908,89 |
| 35 000 | € 0,11464 | € 4 012,40 |
| Unit Price without VAT: | € 0,65000 |
|---|---|
| Unit Price with VAT: | € 0,78650 |