


S3G-E3/9AT | |
|---|---|
DigiKey Part Number | S3G-E3/9ATGITR-ND - Tape & Reel (TR) S3G-E3/9ATGICT-ND - Cut Tape (CT) S3G-E3/9ATGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S3G-E3/9AT |
Description | DIODE STANDARD 400V 3A DO214AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 3A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 2.5 µs |
Mfr | Current - Reverse Leakage @ Vr 10 µA @ 400 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 60pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 400 V | Supplier Device Package DO-214AB (SMC) |
Current - Average Rectified (Io) 3A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.15 V @ 2.5 A | Base Product Number |
Speed Standard Recovery >500ns, > 200mA (Io) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,61000 | € 0,61 |
| 10 | € 0,37700 | € 3,77 |
| 100 | € 0,24150 | € 24,15 |
| 500 | € 0,18308 | € 91,54 |
| 1 000 | € 0,16424 | € 164,24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | € 0,13741 | € 480,94 |
| 7 000 | € 0,12579 | € 880,53 |
| 10 500 | € 0,11987 | € 1 258,63 |
| 17 500 | € 0,11322 | € 1 981,35 |
| 24 500 | € 0,10928 | € 2 677,36 |
| 35 000 | € 0,10545 | € 3 690,75 |
| Unit Price without VAT: | € 0,61000 |
|---|---|
| Unit Price with VAT: | € 0,73810 |