
S2D-E3/52T | |
|---|---|
DigiKey Part Number | S2D-E3/52TGITR-ND - Tape & Reel (TR) S2D-E3/52TGICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | S2D-E3/52T |
Description | DIODE STANDARD 200V 1.5A DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 1.5A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 1.5A | |
Voltage - Forward (Vf) (Max) @ If | 1.15 V @ 1.5 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 2 µs | |
Current - Reverse Leakage @ Vr | 1 µA @ 200 V | |
Capacitance @ Vr, F | 16pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,15000 | € 0,15 |
| 10 | € 0,09900 | € 0,99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | € 0,06867 | € 51,50 |
| 1 500 | € 0,06239 | € 93,59 |
| Unit Price without VAT: | € 0,15000 |
|---|---|
| Unit Price with VAT: | € 0,18150 |