Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



S1PKHM3/84A | |
|---|---|
DigiKey Part Number | S1PKHM3/84AGITR-ND - Tape & Reel (TR) S1PKHM3/84AGICT-ND - Cut Tape (CT) S1PKHM3/84AGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S1PKHM3/84A |
Description | DIODE STANDARD 800V 1A DO220AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 800 V 1A Surface Mount DO-220AA (SMP) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 800 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 1.8 µs | |
Current - Reverse Leakage @ Vr | 1 µA @ 800 V | |
Capacitance @ Vr, F | 6pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-220AA (SMP) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,45000 | € 0,45 |
| 10 | € 0,27500 | € 2,75 |
| 100 | € 0,17420 | € 17,42 |
| 500 | € 0,13088 | € 65,44 |
| 1 000 | € 0,11688 | € 116,88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,09907 | € 297,21 |
| 6 000 | € 0,09009 | € 540,54 |
| 9 000 | € 0,08551 | € 769,59 |
| 15 000 | € 0,08037 | € 1 205,55 |
| 21 000 | € 0,07732 | € 1 623,72 |
| 30 000 | € 0,07436 | € 2 230,80 |
| 75 000 | € 0,06863 | € 5 147,25 |
| Unit Price without VAT: | € 0,45000 |
|---|---|
| Unit Price with VAT: | € 0,54450 |
