


S07B-M-18 | |
|---|---|
DigiKey Part Number | 112-S07B-M-18TR-ND - Tape & Reel (TR) 112-S07B-M-18CT-ND - Cut Tape (CT) 112-S07B-M-18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S07B-M-18 |
Description | DIODE STD 100V 700MA DO219AB |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 700mA Surface Mount DO-219AB (SMF) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 10 µA @ 100 V |
Mfr | Capacitance @ Vr, F 4pF @ 4V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 100 V | Package / Case |
Current - Average Rectified (Io) 700mA | Supplier Device Package DO-219AB (SMF) |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 1 A | Operating Temperature - Junction -55°C ~ 150°C |
Speed Standard Recovery >500ns, > 200mA (Io) | Base Product Number |
Reverse Recovery Time (trr) 1.8 µs |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S1FLB-M-08 | Vishay General Semiconductor - Diodes Division | 13 949 | S1FLB-M-08GICT-ND | € 1,18000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,47000 | € 0,47 |
| 10 | € 0,28600 | € 2,86 |
| 100 | € 0,18090 | € 18,09 |
| 500 | € 0,13584 | € 67,92 |
| 1 000 | € 0,12126 | € 121,26 |
| 2 000 | € 0,10898 | € 217,96 |
| 5 000 | € 0,09566 | € 478,30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,08742 | € 874,20 |
| 20 000 | € 0,08049 | € 1 609,80 |
| 30 000 | € 0,07696 | € 2 308,80 |
| 50 000 | € 0,07300 | € 3 650,00 |
| 70 000 | € 0,07065 | € 4 945,50 |
| 100 000 | € 0,06836 | € 6 836,00 |
| Unit Price without VAT: | € 0,47000 |
|---|---|
| Unit Price with VAT: | € 0,56870 |