
P6SMB36AHM3_A/H | |
|---|---|
DigiKey Part Number | 112-P6SMB36AHM3_A/HTR-ND - Tape & Reel (TR) 112-P6SMB36AHM3_A/HCT-ND - Cut Tape (CT) 112-P6SMB36AHM3_A/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6SMB36AHM3_A/H |
Description | TVS DIODE 30.8VWM DO214AA |
Customer Reference | |
Detailed Description | 49.9V Clamp 12A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 30.8V | |
Voltage - Breakdown (Min) | 34.2V | |
Voltage - Clamping (Max) @ Ipp | 49.9V | |
Current - Peak Pulse (10/1000µs) | 12A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,52000 | € 0,52 |
| 10 | € 0,34600 | € 3,46 |
| 100 | € 0,23590 | € 23,59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | € 0,19593 | € 146,95 |
| 1 500 | € 0,17707 | € 265,61 |
| 2 250 | € 0,16746 | € 376,78 |
| 3 750 | € 0,15665 | € 587,44 |
| 5 250 | € 0,15024 | € 788,76 |
| 7 500 | € 0,14402 | € 1 080,15 |
| Unit Price without VAT: | € 0,52000 |
|---|---|
| Unit Price with VAT: | € 0,62920 |