
P6SMB200A-E3/5B | |
|---|---|
DigiKey Part Number | P6SMB200A-E3/5BGITR-ND - Tape & Reel (TR) P6SMB200A-E3/5BGICT-ND - Cut Tape (CT) P6SMB200A-E3/5BGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6SMB200A-E3/5B |
Description | TVS DIODE 171VWM 274VC DO214AA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 274V Clamp 2.2A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 2.2A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-214AA, SMB |
Voltage - Reverse Standoff (Typ) 171V | Supplier Device Package |
Voltage - Breakdown (Min) 190V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 274V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P6SMB200A-M3/52 | Vishay General Semiconductor - Diodes Division | 7 450 | 112-P6SMB200A-M3/52CT-ND | € 0,66000 | Direct |
| SM6T200A | STMicroelectronics | 2 090 | 497-6490-1-ND | € 0,76000 | Direct |
| P6SMB200A | Taiwan Semiconductor Corporation | 5 179 | 1801-P6SMB200ACT-ND | € 0,60000 | Similar |
| P6SMBJ170A | Diotec Semiconductor | 3 643 | 4878-P6SMBJ170ACT-ND | € 0,32000 | Similar |
| SMBJ170A | Taiwan Semiconductor Corporation | 475 | SMBJ170AFSCT-ND | € 0,54000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,48000 | € 0,48 |
| 10 | € 0,29600 | € 2,96 |
| 100 | € 0,18770 | € 18,77 |
| 500 | € 0,14110 | € 70,55 |
| 1 000 | € 0,12604 | € 126,04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 200 | € 0,10589 | € 338,85 |
| 6 400 | € 0,09638 | € 616,83 |
| 9 600 | € 0,09153 | € 878,69 |
| 16 000 | € 0,08608 | € 1 377,28 |
| 22 400 | € 0,08286 | € 1 856,06 |
| 32 000 | € 0,07972 | € 2 551,04 |
| Unit Price without VAT: | € 0,48000 |
|---|---|
| Unit Price with VAT: | € 0,58080 |