
P6SMB15A-E3/52 | |
|---|---|
DigiKey Part Number | P6SMB15A-E3/52GITR-ND - Tape & Reel (TR) P6SMB15A-E3/52GICT-ND - Cut Tape (CT) P6SMB15A-E3/52GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6SMB15A-E3/52 |
Description | TVS DIODE 12.8VWM 21.2V DO214AA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 21.2V Clamp 28.3A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 28.3A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-214AA, SMB |
Voltage - Reverse Standoff (Typ) 12.8V | Supplier Device Package |
Voltage - Breakdown (Min) 14.3V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 21.2V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,48000 | € 0,48 |
| 10 | € 0,29600 | € 2,96 |
| 100 | € 0,18770 | € 18,77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | € 0,13199 | € 98,99 |
| 1 500 | € 0,11835 | € 177,53 |
| 2 250 | € 0,11140 | € 250,65 |
| 3 750 | € 0,10357 | € 388,39 |
| 5 250 | € 0,09894 | € 519,43 |
| 7 500 | € 0,09443 | € 708,23 |
| Unit Price without VAT: | € 0,48000 |
|---|---|
| Unit Price with VAT: | € 0,58080 |
