
P6KE27CA-E3/54 | |
|---|---|
DigiKey Part Number | P6KE27CA-E3/54GITR-ND - Tape & Reel (TR) P6KE27CA-E3/54GICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | P6KE27CA-E3/54 |
Description | TVS DIODE 23.1VWM 37.5V DO204AC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 37.5V Clamp 16A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 16A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Through Hole |
Bidirectional Channels 1 | Package / Case DO-204AC, DO-15, Axial |
Voltage - Reverse Standoff (Typ) 23.1V | Supplier Device Package |
Voltage - Breakdown (Min) 25.7V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 37.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,94000 | € 0,94 |
| 10 | € 0,59000 | € 5,90 |
| 100 | € 0,38510 | € 38,51 |
| 500 | € 0,29710 | € 148,55 |
| 1 000 | € 0,26877 | € 268,77 |
| 2 000 | € 0,24492 | € 489,84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,22485 | € 899,40 |
| 8 000 | € 0,20798 | € 1 663,84 |
| 12 000 | € 0,19938 | € 2 392,56 |
| 20 000 | € 0,18973 | € 3 794,60 |
| 28 000 | € 0,18401 | € 5 152,28 |
| 40 000 | € 0,17845 | € 7 138,00 |
| Unit Price without VAT: | € 0,94000 |
|---|---|
| Unit Price with VAT: | € 1,13740 |

