
P4SMA33AHM3_A/H | |
|---|---|
DigiKey Part Number | 112-P4SMA33AHM3_A/HTR-ND - Tape & Reel (TR) 112-P4SMA33AHM3_A/HCT-ND - Cut Tape (CT) 112-P4SMA33AHM3_A/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P4SMA33AHM3_A/H |
Description | TVS DIODE 28.2VWM 45.7V DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 45.7V Clamp 8.8A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Power - Peak Pulse 400W |
Mfr | Power Line Protection No |
Series | Applications Telecom |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 28.2V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 31.4V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 45.7V | Base Product Number |
Current - Peak Pulse (10/1000µs) 8.8A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,65000 | € 0,65 |
| 10 | € 0,40400 | € 4,04 |
| 100 | € 0,25960 | € 25,96 |
| 500 | € 0,19738 | € 98,69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 800 | € 0,16277 | € 292,99 |
| 3 600 | € 0,14815 | € 533,34 |
| 5 400 | € 0,14070 | € 759,78 |
| 9 000 | € 0,13233 | € 1 190,97 |
| 12 600 | € 0,12737 | € 1 604,86 |
| 18 000 | € 0,12255 | € 2 205,90 |
| Unit Price without VAT: | € 0,65000 |
|---|---|
| Unit Price with VAT: | € 0,78650 |