
P4SMA180A-E3/61 | |
|---|---|
DigiKey Part Number | P4SMA180A-E3/61GITR-ND - Tape & Reel (TR) P4SMA180A-E3/61GICT-ND - Cut Tape (CT) P4SMA180A-E3/61GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P4SMA180A-E3/61 |
Description | TVS DIODE 154VWM 246VC DO214AC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 246V Clamp 1.2A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 1.2A |
Mfr | Power - Peak Pulse 300W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-214AC, SMA |
Voltage - Reverse Standoff (Typ) 154V | Supplier Device Package |
Voltage - Breakdown (Min) 171V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 246V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,44000 | € 0,44 |
| 10 | € 0,27400 | € 2,74 |
| 100 | € 0,17350 | € 17,35 |
| 500 | € 0,13002 | € 65,01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 800 | € 0,10582 | € 190,48 |
| 3 600 | € 0,09559 | € 344,12 |
| 5 400 | € 0,09037 | € 488,00 |
| 9 000 | € 0,08451 | € 760,59 |
| 12 600 | € 0,08103 | € 1 020,98 |
| 18 000 | € 0,07766 | € 1 397,88 |
| Unit Price without VAT: | € 0,44000 |
|---|---|
| Unit Price with VAT: | € 0,53240 |