
MURS120-M3/52T | |
|---|---|
DigiKey Part Number | 112-MURS120-M3/52TTR-ND - Tape & Reel (TR) 112-MURS120-M3/52TCT-ND - Cut Tape (CT) 112-MURS120-M3/52TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MURS120-M3/52T |
Description | DIODE STANDARD 200V 1A DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 1A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 35 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 2 µA @ 200 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 200 V | Supplier Device Package DO-214AA (SMB) |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -65°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 875 mV @ 1 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,81000 | € 0,81 |
| 10 | € 0,50500 | € 5,05 |
| 100 | € 0,32750 | € 32,75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | € 0,23619 | € 177,14 |
| 1 500 | € 0,21393 | € 320,90 |
| 2 250 | € 0,20257 | € 455,78 |
| 3 750 | € 0,18982 | € 711,82 |
| 5 250 | € 0,18226 | € 956,87 |
| 7 500 | € 0,17491 | € 1 311,83 |
| Unit Price without VAT: | € 0,81000 |
|---|---|
| Unit Price with VAT: | € 0,98010 |