Zener Diode 27 V 500 mW ±2% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 27 V 500 mW ±2% Surface Mount SOD-123
SOD 123

MMSZ5254C-E3-08

DigiKey Part Number
112-MMSZ5254C-E3-08TR-ND - Tape & Reel (TR)
112-MMSZ5254C-E3-08CT-ND - Cut Tape (CT)
112-MMSZ5254C-E3-08DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMSZ5254C-E3-08
Description
DIODE ZENER 27V 500MW SOD123
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Zener Diode 27 V 500 mW ±2% Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
500 mW
Impedance (Max) (Zzt)
41 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 21 V
Operating Temperature
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-123
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11 392
Check for Additional Incoming Stock
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€ 0,08581€ 257,43
6 000€ 0,07773€ 466,38
9 000€ 0,07361€ 662,49
15 000€ 0,06898€ 1 034,70
21 000€ 0,06623€ 1 390,83
30 000€ 0,06357€ 1 907,10
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1€ 0,40000€ 0,40
10€ 0,24300€ 2,43
100€ 0,15340€ 15,34
500€ 0,11440€ 57,20
1 000€ 0,10183€ 101,83
Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,15000€ 0,15
10€ 0,10400€ 1,04
100€ 0,08000€ 8,00
* All Digi-Reel orders will add a € 5,50 reeling fee.
Unit Price without VAT:€ 0,15000
Unit Price with VAT:€ 0,18150