


MMSZ5254B-E3-08 | |
|---|---|
DigiKey Part Number | 112-MMSZ5254B-E3-08TR-ND - Tape & Reel (TR) 112-MMSZ5254B-E3-08CT-ND - Cut Tape (CT) 112-MMSZ5254B-E3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSZ5254B-E3-08 |
Description | DIODE ZENER 27V 500MW SOD123 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 27 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 41 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 21 V | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,08439 | € 253,17 |
| 6 000 | € 0,07642 | € 458,52 |
| 9 000 | € 0,07236 | € 651,24 |
| 15 000 | € 0,06779 | € 1 016,85 |
| 21 000 | € 0,06508 | € 1 366,68 |
| 30 000 | € 0,06245 | € 1 873,50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,39000 | € 0,39 |
| 10 | € 0,23900 | € 2,39 |
| 100 | € 0,15090 | € 15,09 |
| 500 | € 0,11260 | € 56,30 |
| 1 000 | € 0,10019 | € 100,19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,09000 | € 0,09 |
| 10 | € 0,07800 | € 0,78 |
| Unit Price without VAT: | € 0,09000 |
|---|---|
| Unit Price with VAT: | € 0,10890 |