


MMSZ5253C-E3-08 | |
|---|---|
DigiKey Part Number | 112-MMSZ5253C-E3-08TR-ND - Tape & Reel (TR) 112-MMSZ5253C-E3-08CT-ND - Cut Tape (CT) 112-MMSZ5253C-E3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSZ5253C-E3-08 |
Description | DIODE ZENER 25V 500MW SOD123 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 25 V 500 mW ±2% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 35 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 19 V | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,15000 | € 0,15 |
| 10 | € 0,10400 | € 1,04 |
| 100 | € 0,06390 | € 6,39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,07945 | € 238,35 |
| 6 000 | € 0,07197 | € 431,82 |
| 9 000 | € 0,06816 | € 613,44 |
| 15 000 | € 0,05217 | € 782,55 |
| Unit Price without VAT: | € 0,15000 |
|---|---|
| Unit Price with VAT: | € 0,18150 |



