MFR Recommended
Upgrade
Upgrade
Similar
Similar



MMSZ5227B-HE3-18 | |
|---|---|
DigiKey Part Number | MMSZ5227B-HE3-18-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMSZ5227B-HE3-18 |
Description | DIODE ZENER 3.6V 500MW SOD123 |
Customer Reference | |
Detailed Description | Zener Diode 3.6 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 15 µA @ 1 V |
Mfr | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Obsolete | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 500 mW | Supplier Device Package SOD-123 |
Impedance (Max) (Zzt) 24 Ohms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMSZ5227B-HE3_A-18 | Vishay General Semiconductor - Diodes Division | 0 | 112-MMSZ5227B-HE3_A-18TR-ND | € 0,05828 | MFR Recommended |
| MMSZ4685T1G | onsemi | 0 | MMSZ4685T1GOSCT-ND | € 0,15000 | Upgrade |
| SZMMSZ4685T1G | onsemi | 17 614 | SZMMSZ4685T1GOSCT-ND | € 0,29000 | Upgrade |
| BZT52C3V6-13-F | Diodes Incorporated | 9 531 | BZT52C3V6-13-FDICT-ND | € 0,18000 | Similar |
| BZV55C3V9 | Microchip Technology | 0 | BZV55C3V9-ND | € 2,59907 | Similar |



