Zener Diode 3.6 V 500 mW ±5% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 3.6 V 500 mW ±5% Surface Mount SOD-123
SOD 123

MMSZ5227B-E3-18

DigiKey Part Number
112-MMSZ5227B-E3-18TR-ND - Tape & Reel (TR)
112-MMSZ5227B-E3-18CT-ND - Cut Tape (CT)
112-MMSZ5227B-E3-18DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMSZ5227B-E3-18
Description
DIODE ZENER 3.6V 500MW SOD123
Manufacturer Standard Lead Time
43 Weeks
Customer Reference
Detailed Description
Zener Diode 3.6 V 500 mW ±5% Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
24 Ohms
Mfr
Current - Reverse Leakage @ Vr
15 µA @ 1 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 150°C
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
SOD-123
Power - Max
500 mW
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZT52C3V6Q-7-FDiodes Incorporated031-BZT52C3V6Q-7-FTR-ND€ 0,04128Similar
DDZ9685-7Diodes Incorporated942DDZ9685-7DICT-ND€ 0,25000Similar
MMSZ5227B-7-FDiodes Incorporated30 585MMSZ5227B-FDICT-ND€ 0,18000Similar
MMSZ5227BS-7-FDiodes Incorporated429MMSZ5227BS-FDICT-ND€ 0,29000Similar
In-Stock: 6 631
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,39000€ 0,39
10€ 0,23900€ 2,39
100€ 0,15050€ 15,05
500€ 0,11226€ 56,13
1 000€ 0,09990€ 99,90
2 000€ 0,08947€ 178,94
5 000€ 0,07816€ 390,80
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000€ 0,07117€ 711,70
20 000€ 0,06528€ 1 305,60
30 000€ 0,06228€ 1 868,40
50 000€ 0,05891€ 2 945,50
70 000€ 0,05692€ 3 984,40
100 000€ 0,05498€ 5 498,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,39000
Unit Price with VAT:€ 0,47190