Zener Diode 30 V 500 mW ±5% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 30 V 500 mW ±5% Surface Mount SOD-123
SOD 123

MMSZ4713-E3-08

DigiKey Part Number
112-MMSZ4713-E3-08TR-ND - Tape & Reel (TR)
112-MMSZ4713-E3-08CT-ND - Cut Tape (CT)
112-MMSZ4713-E3-08DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMSZ4713-E3-08
Description
DIODE ZENER 30V 500MW SOD123
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
Zener Diode 30 V 500 mW ±5% Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
10 nA @ 22.8 V
Mfr
Operating Temperature
-55°C ~ 150°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
Voltage - Zener (Nom) (Vz)
Supplier Device Package
SOD-123
Tolerance
±5%
Base Product Number
Power - Max
500 mW
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMHZ5256B TR PBFREECentral Semiconductor Corp7 3191514-CMHZ5256BTRPBFREECT-ND€ 0,47000Similar
In-Stock: 19 813
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,39000€ 0,39
10€ 0,23800€ 2,38
100€ 0,15030€ 15,03
500€ 0,11210€ 56,05
1 000€ 0,09974€ 99,74
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€ 0,08401€ 252,03
6 000€ 0,07607€ 456,42
9 000€ 0,07203€ 648,27
15 000€ 0,06748€ 1 012,20
21 000€ 0,06479€ 1 360,59
30 000€ 0,06217€ 1 865,10
Manufacturers Standard Package
Unit Price without VAT:€ 0,39000
Unit Price with VAT:€ 0,47190