


MMSZ4711-HE3_A-08 | |
|---|---|
DigiKey Part Number | 112-MMSZ4711-HE3_A-08TR-ND - Tape & Reel (TR) 112-MMSZ4711-HE3_A-08CT-ND - Cut Tape (CT) 112-MMSZ4711-HE3_A-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSZ4711-HE3_A-08 |
Description | DIODE ZENER 27V 500MW SOD123 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 27 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Current - Reverse Leakage @ Vr | 10 nA @ 20.4 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,28000 | € 0,28 |
| 10 | € 0,17000 | € 1,70 |
| 100 | € 0,10760 | € 10,76 |
| 500 | € 0,07918 | € 39,59 |
| 1 000 | € 0,06971 | € 69,71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,06921 | € 207,63 |
| 6 000 | € 0,06254 | € 375,24 |
| 9 000 | € 0,05914 | € 532,26 |
| 15 000 | € 0,04389 | € 658,35 |
| Unit Price without VAT: | € 0,28000 |
|---|---|
| Unit Price with VAT: | € 0,33880 |